uvex 60095 Green Elastane, Polyamide, Polyethylene Glove, Size 8, NBR Coating
- RS Stock No.:
- 841-265
- Mfr. Part No.:
- 6009508
- Brand:
- uvex
Image representative of range
Subtotal (1 pair)*
£9.27
(exc. VAT)
£11.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 15 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £9.27 |
*price indicative
- RS Stock No.:
- 841-265
- Mfr. Part No.:
- 6009508
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Glove | |
| Size | 8 | |
| Material | Elastane, Polyamide, Polyethylene | |
| Lining Material | Bamboo | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Safety Standard | EN 407:2020, EN ISO | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Series | 60095 | |
| Coating | NBR | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Glove | ||
Size 8 | ||
Material Elastane, Polyamide, Polyethylene | ||
Lining Material Bamboo | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Safety Standard EN 407:2020, EN ISO | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Series 60095 | ||
Coating NBR | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex cut protection glove offers unparalleled safety and comfort with its innovative Bamboo TwinFlex yarn technology, designed for high cut protection and optimal moisture absorption, ensuring pleasant wear in various working conditions.
Ergonomic fit for enhanced comfort during use
Increased service life due to the Uvex protexxion zone
Exceptional sensitivity for precise handling tasks
Excellent abrasion resistance for long-lasting durability
Related links
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
