uvex 60026 Black Elastane, Polyamide Glove, Size 12, NBR Coating
- RS Stock No.:
- 841-251
- Mfr. Part No.:
- 6002612
- Brand:
- uvex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 841-251
- Mfr. Part No.:
- 6002612
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 12 | |
| Product Type | Glove | |
| Material | Elastane, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 2 | |
| Series | 60026 | |
| Mechanical Hazards EN 388 | 4131x | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Coating | NBR | |
| Safety Standard | EN 407:2020, EN ISO | |
| Standards/Approvals | EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 12 | ||
Product Type Glove | ||
Material Elastane, Polyamide | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 2 | ||
Series 60026 | ||
Mechanical Hazards EN 388 4131x | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Coating NBR | ||
Safety Standard EN 407:2020, EN ISO | ||
Standards/Approvals EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex assembly gloves provide an ergonomic slim-fit design that allows for precision work while maximising wearer comfort. Made from breathable microfoam, they keep hands cool and dry during extended use.
High level of sensitivity for intricate tasks
Long service life ensures durability and reliability
Excellent touchscreen capability for use with devices
Extremely flexible construction enhances dexterity
Very good breathability minimises perspiration
Related links
- uvex 60026 Black Elastane Size 12, Nitrile Micro-Foam Coating
- uvex 60026 Black Elastane Size 6, NBR Coating
- uvex 60026 Black Elastane Size 9, NBR Coating
- uvex 60026 Black Elastane Size 10, NBR Coating
- uvex 60026 Black Elastane Size 11, NBR Coating
- uvex 60026 Black Elastane Size 8, NBR Coating
- uvex 60026 Black Elastane Size 7, NBR Coating
- uvex 60781 Blue Elastane Size 12, NBR Coating
