uvex 60026 Black Elastane, Polyamide Glove, Size 11, NBR Coating
- RS Stock No.:
- 841-250
- Mfr. Part No.:
- 6002611
- Brand:
- uvex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 841-250
- Mfr. Part No.:
- 6002611
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Glove | |
| Size | 11 | |
| Material | Elastane, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | 60026 | |
| Mechanical Hazards EN 388 | 4131x | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407:2020, EN ISO | |
| Coating | NBR | |
| Standards/Approvals | EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Glove | ||
Size 11 | ||
Material Elastane, Polyamide | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series 60026 | ||
Mechanical Hazards EN 388 4131x | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 407:2020, EN ISO | ||
Coating NBR | ||
Standards/Approvals EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex assembly gloves offer a comfortable slim-fit design, enabling precision work while ensuring high levels of comfort. Their ergonomic fit enhances grip on workpieces, making them suitable for a variety of tasks.
High level of sensitivity enhances precision tasks
Long service life supports durability
Excellent touchscreen capability allows device interaction without removal
Extremely flexible design promotes comfort and movement
Very good breathability reduces perspiration
Related links
- uvex 60026 Black Elastane Size 11, Nitrile Micro-Foam Coating
- uvex 60026 Black Elastane Size 6, NBR Coating
- uvex 60026 Black Elastane Size 9, NBR Coating
- uvex 60026 Black Elastane Size 10, NBR Coating
- uvex 60026 Black Elastane Size 8, NBR Coating
- uvex 60026 Black Elastane Size 12, NBR Coating
- uvex 60026 Black Elastane Size 7, NBR Coating
- uvex 60781 Blue Elastane Size 11, NBR Coating
