uvex 60026 Black Elastane, Polyamide Glove, Size 7, NBR Coating
- RS Stock No.:
- 841-245
- Mfr. Part No.:
- 6002607
- Brand:
- uvex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 841-245
- Mfr. Part No.:
- 6002607
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 7 | |
| Product Type | Glove | |
| Material | Elastane, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Coating | NBR | |
| Mechanical Hazards EN 388 | 4131x | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407:2020, EN ISO | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Series | 60026 | |
| Standards/Approvals | EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 7 | ||
Product Type Glove | ||
Material Elastane, Polyamide | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Coating NBR | ||
Mechanical Hazards EN 388 4131x | ||
Number of Gloves 2 | ||
Safety Standard EN 407:2020, EN ISO | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Series 60026 | ||
Standards/Approvals EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex assembly gloves provide a comfortable slim-fit design, enabling precision work while ensuring excellent wearer comfort. The ergonomic fit enhances dexterity, making them Ideal for high-precision tasks.
High level of sensitivity for precise handling
Long service life ensures durability
Excellent touchscreen capability for convenience
Extremely flexible allowing for unrestricted movement
Very good breathability to reduce perspiration
Related links
- uvex 60026 Black Polyamide Size 7, Nitrile Micro-Foam Coating
- uvex 60026 Black Elastane Size 6, NBR Coating
- uvex 60026 Black Elastane Size 9, NBR Coating
- uvex 60026 Black Elastane Size 10, NBR Coating
- uvex 60026 Black Elastane Size 11, NBR Coating
- uvex 60026 Black Elastane Size 8, NBR Coating
- uvex 60026 Black Elastane Size 12, NBR Coating
- uvex 60781 Blue Elastane Size 7, NBR Coating
