uvex 60026 Black Elastane, Polyamide Glove, Size 6, NBR Coating
- RS Stock No.:
- 841-244
- Mfr. Part No.:
- 6002606
- Brand:
- uvex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 841-244
- Mfr. Part No.:
- 6002606
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Glove | |
| Size | 6 | |
| Material | Elastane, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | 4131x | |
| Coating | NBR | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Safety Standard | EN 407:2020, EN ISO | |
| Series | 60026 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Glove | ||
Size 6 | ||
Material Elastane, Polyamide | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 4131x | ||
Coating NBR | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Safety Standard EN 407:2020, EN ISO | ||
Series 60026 | ||
Number of Gloves 2 | ||
Standards/Approvals EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex athletic lite xt assembly gloves excel in providing a slim-fit design that prioritises precision work and exceptional comfort for the wearer.
High level of sensitivity ensures precise handling
Long service life enhances durability in demanding environments
Excellent touchscreen capability allows seamless device interaction
Extremely flexible design promotes unrestricted movement
Very good breathability reduces perspiration for comfort during use
Related links
- uvex 60026 Black Elastane Size 6, Nitrile Micro-Foam Coating
- uvex 60026 Black Elastane Size 9, NBR Coating
- uvex 60026 Black Elastane Size 10, NBR Coating
- uvex 60026 Black Elastane Size 11, NBR Coating
- uvex 60026 Black Elastane Size 8, NBR Coating
- uvex 60026 Black Elastane Size 12, NBR Coating
- uvex 60026 Black Elastane Size 7, NBR Coating
- uvex 60026 Black Elastane Size 9, Nitrile Micro-Foam Coating
