SINGER SAFETY CORDIS Black, Yellow Polyester Glove, Size 11

Subtotal (1 pack of 5 pairs)*

£104.14

(exc. VAT)

£124.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£104.14£20.828

*price indicative

RS Stock No.:
784-588
Mfr. Part No.:
CORDIS11
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Glove

Size

11

Material

Polyester

Lining Material

Natural Goat Grain Leather

Colour

Black, Yellow

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

3

EN 388 Blade

1

Mechanical Hazards EN 388

Yes

Number of Gloves

5

Series

CORDIS

Resistance Features

Abrasion Resistant, Blade Resistant, Cut Resistant, Tear Resistant

Safety Standard

EN 388:2016 + A1:2018

Standards/Approvals

EU

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY Protective Gloves offer exceptional safety and comfort for professionals in various industries. Designed with a robust goat grain leather Palm and a flexible polyester back, they ensure reliability in challenging working conditions.

Water-repellent goat grain leather Palm provides superior durability

Self-grip neoprene wrist ensures a secure fit and ease of wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy