SINGER SAFETY CORDIS Black, Yellow Polyester Protective Gloves, Size 8

Subtotal (1 pack of 5 pairs)*

£104.14

(exc. VAT)

£124.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£104.14£20.828

*price indicative

RS Stock No.:
784-589
Mfr. Part No.:
CORDIS08
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

8

Product Type

Protective Gloves

Lining Material

Natural Goat Grain Leather

Material

Polyester

Colour

Black, Yellow

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

3

EN 388 Blade

1

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Blade Resistant, Cut Resistant, Tear Resistant

Mechanical Hazards EN 388

Yes

Number of Gloves

5

Series

CORDIS

Standards/Approvals

EU

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY Safety Shoe offers robust protection and lasting comfort. Designed for demanding environments, it combines durability with ergonomic features to ensure user safety while maintaining breathability and flexibility.

Metal-free construction provides a lightweight and comfortable fit

Ergonomic insole supports long-term comfort during wear

High cut design provides superior ankle support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy