SINGER SAFETY CORDIS Black, Yellow Polyester Glove, Size 10
- RS Stock No.:
- 784-587
- Mfr. Part No.:
- CORDIS10
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 5 pairs)*
£104.14
(exc. VAT)
£124.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £104.14 | £20.828 |
*price indicative
- RS Stock No.:
- 784-587
- Mfr. Part No.:
- CORDIS10
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Glove | |
| Size | 10 | |
| Lining Material | Natural Goat Grain Leather | |
| Material | Polyester | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 5 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Series | CORDIS | |
| Resistance Features | Abrasion Resistant, Blade Resistant, Cut Resistant, Tear Resistant | |
| Standards/Approvals | EU | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Glove | ||
Size 10 | ||
Lining Material Natural Goat Grain Leather | ||
Material Polyester | ||
Colour Black, Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 3 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 5 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Series CORDIS | ||
Resistance Features Abrasion Resistant, Blade Resistant, Cut Resistant, Tear Resistant | ||
Standards/Approvals EU | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Protective Gloves offer exceptional safety and comfort for professionals in various industries. Designed with a robust goat grain leather Palm and a flexible polyester back, they ensure reliability in challenging working conditions.
Water-repellent goat grain leather Palm provides superior durability
Self-grip neoprene wrist ensures a secure fit and ease of wear
Related links
- SINGER SAFETY CORDIS Black Size 11
- SINGER SAFETY CORDIS Black Size 8
- SINGER SAFETY CORDIS Black Neoprene Size 8
- SINGER SAFETY White 100% Cotton Glove, Size 10
- Portwest A120 Grey Elastic Size 10 Nitrile PVC Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
- SINGER SAFETY Yellow Hi Vis Vest 100% Polyester, XL
- SINGER SAFETY Yellow Hi Vis Vest 100% Polyester, M
