Lebon Protection MASTERFOOD Blue 13 Gauge Seamless Liner Glove, Size 11
- RS Stock No.:
- 712-041
- Mfr. Part No.:
- MASTERFOOD/11
- Brand:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 5 units)*
£62.01
(exc. VAT)
£74.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £62.01 | £12.402 |
*price indicative
- RS Stock No.:
- 712-041
- Mfr. Part No.:
- MASTERFOOD/11
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Glove | |
| Size | 11 | |
| Material | 13 Gauge Seamless Liner | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN 388 Blade | X | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant | |
| Series | MASTERFOOD | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Glove | ||
Size 11 | ||
Material 13 Gauge Seamless Liner | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN 388 Blade X | ||
Number of Gloves 2 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant | ||
Series MASTERFOOD | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Seamless Knitted Glove is designed for use in the food industry, offering high cut resistance and compliance with food contact regulations. It features a seamless, 13-gauge knit design and a 10 cm elastic wrist for a secure and comfortable fit. The glove is MADE from a blend of 100% high-density polyethylene (HPPE) filament, stainless steel filament, and 100% blue synthetic thread.
MASTERFOOD is washable at up to 83°C
Complies with EC/1935/2004
Related links
- Lebon Protection MASTERFOOD Blue 13 Gauge Seamless Liner Glove, Size 6
- Lebon Protection ULTRAFOOD Blue 13 Gauge Seamless Liner Glove, Size 7
- Lebon Protection F27 White Leather Gloves, Size 11
- Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 11
- Lebon Protection SHOCKPROTEC Grey Polyethylene Polyurethane Coating
- Lebon Protection COLD DRIVER Yellow Leather Gloves, Size 11
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 11 150mm
- Lebon Protection BLACKWELDER Black Leather Welding Gloves Uncoated Coating
