SINGER SAFETY PHD55 Black, Grey, White Nitrile Rubber Protective Gloves, Size 10, Nitrile Coating

Image representative of range

Subtotal (1 pack of 5 pairs)*

£26.52

(exc. VAT)

£31.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£26.52£5.304

*price indicative

RS Stock No.:
783-276
Mfr. Part No.:
PHD557ICE10
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Protective Gloves

Size

10

Lining Material

Acrylic Terry

Material

Nitrile Rubber

Colour

Black, Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

3

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

50

Coating

Nitrile

Resistance Features

Cold Protection, Cut Protection, Heat Protection

Safety Standard

(EU) 2016/425 Category II

Series

PHD55

Standards/Approvals

EN ISO 21420

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Protective Gloves offer reliable hand protection, specifically designed for heavy and light industry use, maintenance, and finishing tasks, ensuring safety without compromising dexterity and comfort.

High density polyethylene and glass Fiber liner provides excellent cut resistance

Double nitrile coating ensures oil resistance and waterproofing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy