SINGER SAFETY PHD55 Black, Grey, White Nitrile Rubber Protective Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 783-274
- Mfr. Part No.:
- PHD557ICE08
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 5 pairs)*
£31.06
(exc. VAT)
£37.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £31.06 | £6.212 |
*price indicative
- RS Stock No.:
- 783-274
- Mfr. Part No.:
- PHD557ICE08
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 8 | |
| Product Type | Protective Gloves | |
| Material | Nitrile Rubber | |
| Lining Material | Acrylic Terry | |
| Colour | Black, Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 50 | |
| Series | PHD55 | |
| Resistance Features | Cold Protection, Cut Protection, Heat Protection | |
| Safety Standard | (EU) 2016/425 Category II | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 8 | ||
Product Type Protective Gloves | ||
Material Nitrile Rubber | ||
Lining Material Acrylic Terry | ||
Colour Black, Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Number of Gloves 50 | ||
Series PHD55 | ||
Resistance Features Cold Protection, Cut Protection, Heat Protection | ||
Safety Standard (EU) 2016/425 Category II | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Protective Gloves offer reliable hand protection, specifically designed for heavy and light industry use, maintenance, and finishing tasks, ensuring safety without compromising dexterity and comfort.
High density polyethylene and glass Fiber liner provides excellent cut resistance
Double nitrile coating ensures oil resistance and waterproofing
Related links
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD500ICE Black White High Density Polyethylene Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
