SINGER SAFETY PHD335 Black, Grey, White Polyester Protective Gloves, Size 11, Nitrile Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

£25.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£25.00£2.50

*price indicative

RS Stock No.:
783-307
Mfr. Part No.:
PHD335NIF11
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

11

Product Type

Protective Gloves

Lining Material

High Density Polyethylene

Material

Polyester

Colour

Black, Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

3

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Protection, Heat Protection

Number of Gloves

100

Safety Standard

(EU) 2016/425 Category II

Series

PHD335

Coating

Nitrile

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Protective Gloves is designed for versatility in heavy and light industrial environments, ensuring optimal hand safety and comfort during tasks requiring precision and dexterity.

Constructed with a seamless knitted liner of polyester, high-density polyethylene, and elastase for enhanced comfort

Polyurethane-coated Palm provides excellent grip and abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy