SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 784-625
- Mfr. Part No.:
- NIT153810
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
£13.79
(exc. VAT)
£16.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.79 | £1.379 |
*price indicative
- RS Stock No.:
- 784-625
- Mfr. Part No.:
- NIT153810
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Protective Gloves | |
| Size | 10 | |
| Lining Material | Cotton | |
| Material | Smooth Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 100 | |
| Resistance Features | Abrasion Resistant, Blade Resistant, Cut Resistant, Puncture Resistant | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Series | NIT1538 | |
| Standards/Approvals | ISO 18889 : 2019 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Protective Gloves | ||
Size 10 | ||
Lining Material Cotton | ||
Material Smooth Nitrile | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 100 | ||
Resistance Features Abrasion Resistant, Blade Resistant, Cut Resistant, Puncture Resistant | ||
Coating Nitrile | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Series NIT1538 | ||
Standards/Approvals ISO 18889 : 2019 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The SINGER SAFETY Protective Gloves offer essential hand protection for various industrial applications. Designed for use across the chemical and agricultural sectors, these gloves ensure safety and comfort without compromising flexibility.
Unsupported design provides high flexibility
Fully coated with nitrile for enhanced chemical resistance
Food contact certified as per French regulations
Related links
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Coating: Nitrile Gloves Nitrile Coating
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
