Impacto WGRIGG Yellow Synthetic Leather Gloves, Size XXXL, Nitrile, PVC Coating
- RS Stock No.:
- 718-695
- Mfr. Part No.:
- WGRIGGXXXL
- Brand:
- Impacto
Subtotal (1 pair)*
£59.00
(exc. VAT)
£70.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £59.00 |
*price indicative
- RS Stock No.:
- 718-695
- Mfr. Part No.:
- WGRIGGXXXL
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Gloves | |
| Size | XXXL | |
| Material | Synthetic Leather | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | WGRIGG | |
| Safety Standard | CE | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Coating | Nitrile, PVC | |
| Standards/Approvals | EN 420:2003 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Gloves | ||
Size XXXL | ||
Material Synthetic Leather | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series WGRIGG | ||
Safety Standard CE | ||
Resistance Features Oil Resistant, Water Resistant | ||
Coating Nitrile, PVC | ||
Standards/Approvals EN 420:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Anti Impact Glove is meticulously engineered for those working in demanding environments such as the oil and gas industry. Focusing on both safety and comfort, this glove offers exceptional protection against abrasions and impacts, significantly reducing the risk of injuries like hairline fractures and pinched fingers. Its unique design ensures a perfect fit and excellent dexterity, allowing users to perform tasks with confidence. With a heavy-duty TPR padding across the knuckles and a high-visibility yellow laminated fabric, it not only safeguards your hands but also promotes visibility in hazardous conditions. This glove sets a high Benchmark in protective wear, delivering unwavering reliability for professionals.
Oil and water resistant design suitable for harsh industrial conditions
Provides outstanding hand and finger protection from impact and abrasion
Palm constructed with Ultra Suede fabric and a PVC Nitrile under layer for added grip and protection
Mesh back enhances breathability for all day comfort
Features silicone dots on the Palm and fingertips for excellent grip
Durable patches MADE from 100% Kevlar in the thumb web area for enhanced longevity
Heavy duty TPR padding effectively protects knuckles from bruises and bumps
Neoprene cuff enhances fit and flexibility
Complies with EN 388:2003 and EN 420:2003 standards for mechanical risks
Sold per pair, making it easy to order the right size for individual needs
Related links
- Impacto WGRIGG Yellow Synthetic Leather Gloves Nitrile, PVC Coating
- Impacto WGRIGG Yellow Synthetic Leather Gloves Nitrile, PVC Coating
- Impacto WGRIGG Yellow Synthetic Leather Gloves Nitrile, PVC Coating
- SIP Protection Head-to-toe Black Size 11, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 10, Rubber PVC Coating
- Skytec Torq Red F Red Size XL TPR Coating
- Skytec Torq Chem X Black Size L PVC Coating
- Delta Plus CHEMSAFE PLUS VV836 Blue Polyamide Work Gloves Nitrile, PVC Coating
