Impacto WGRIGG Yellow Synthetic Leather Gloves, Size M, Nitrile, PVC Coating

Image representative of range

Subtotal (1 pair)*

£59.00

(exc. VAT)

£70.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£59.00

*price indicative

RS Stock No.:
718-691
Mfr. Part No.:
WGRIGGM
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Gloves

Size

M

Material

Synthetic Leather

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Oil Resistant, Water Resistant

Safety Standard

CE

Number of Gloves

2

Series

WGRIGG

Coating

Nitrile, PVC

Standards/Approvals

EN 420:2003

RoHS Status: Exempt

COO (Country of Origin):
CN
The Impacto Anti Impact Glove is specifically engineered for the oil and gas industry, providing exceptional protection against impact and abrasion while ensuring optimal dexterity and comfort. Designed to mitigate the risk of hairline fractures, bruising, and pinched fingers, these gloves feature an innovative Palm with Ultra Suede fabric and a breathable mesh back. Additionally, the PVC Nitrile underlayer offers an extra barrier in oily conditions, making these gloves a reliable choice for professionals in high-risk environments. With heavy-duty TPR padding across the knuckles and a neoprene cuff for a secure fit, The Impacto Anti Impact Glove delivers trustworthy performance and safety for those who demand durability and protection in their work gear.

Oil and water resistant design, tailored for the oil and gas sector

Provides robust hand protection against impacts and abrasions

Features silicone dots on the Palm and fingertips for exceptional grip

Patches in thumb web area enhance durability, crafted with 100% KEVLAR

Heavy duty TPR padding safeguards knuckles, fingers, and back of the hand

High visibility yellow laminated fabric repels oil and water, ensuring safety

Silicone free composition, Ideal for sensitive applications

Includes a neoprene cuff for a comfortable and secure fit

Conforms to EN 388:2003 and EN 420:2003 standards for mechanical risks

Sold per pair, easy to clean with hand wash in cold water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy