Impacto TIMBERGUARD Black Cowhide Leather Gloves, Size M, PVC Coating

Image representative of range

Subtotal (1 pair)*

£53.30

(exc. VAT)

£63.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£53.30

*price indicative

RS Stock No.:
718-686
Mfr. Part No.:
TIMBERGUARD30
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Size

M

Product Type

Gloves

Material

Cowhide Leather

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

CE

Resistance Features

Cut Resistant

Series

TIMBERGUARD

Coating

PVC

Standards/Approvals

EN ISO 21420:2020 PPE CAT III

RoHS Status: Exempt

COO (Country of Origin):
CN
The Impacto Protective Chainsaw Glove is expertly designed to provide exceptional safety and comfort for individuals working with chainsaws. Engineered to effectively halt a chainsaw travelling at 20 metres per second upon contact with the back of the left hand, this glove is essential for forestry professionals and home users alike. With a robust lining of 20 layers of cut-resistant materials, it ensures unparalleled protection. The glove is crafted from black cowhide leather, allowing for superior grip and dexterity during operations. Additionally, the padded Palm offers Crucial impact protection, making it Ideal for extended use.

Lined with 20 layers of cut resistant materials on the back of the left hand for optimum safety

Black cowhide leather delivers exceptional grip and dexterity when handling tools

Textured PVC Palm and fingers provide abrasion protection, enhancing durability

Padded Palm ensures comfort and impact protection during extended tasks

Full finger style offers comprehensive hand protection for various applications

Reflective strip on the back of the hand increases visibility in low light conditions

Neoprene wrist with adjustable hook and loop closure for a secure and customised fit

Suitable for use within the forestry industry and for home chainsaw operations

Conforms to recognised safety standards, ensuring reliable protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy