Impacto WGRIGG Yellow Synthetic Leather Gloves, Size S, Nitrile, PVC Coating
- RS Stock No.:
- 718-692
- Mfr. Part No.:
- WGRIGGS
- Brand:
- Impacto
Subtotal (1 pair)*
£59.00
(exc. VAT)
£70.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £59.00 |
*price indicative
- RS Stock No.:
- 718-692
- Mfr. Part No.:
- WGRIGGS
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Gloves | |
| Size | S | |
| Material | Synthetic Leather | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | WGRIGG | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Coating | Nitrile, PVC | |
| Number of Gloves | 2 | |
| Safety Standard | CE | |
| Standards/Approvals | EN 420:2003 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Gloves | ||
Size S | ||
Material Synthetic Leather | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series WGRIGG | ||
Resistance Features Oil Resistant, Water Resistant | ||
Coating Nitrile, PVC | ||
Number of Gloves 2 | ||
Safety Standard CE | ||
Standards/Approvals EN 420:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Anti Impact Glove is expertly designed for professionals in the oil and gas industry, providing essential protection against impact and abrasion. These gloves help prevent hairline fractures and bruising while ensuring excellent dexterity and comfort for the wearer. Tailored for optimal fit, the gloves feature a Palm constructed from ultra suede fabric, with a breathable mesh back to enhance comfort during extended use. The unique construction integrates an underlayer of PVC nitrile, offering an extra barrier against oily conditions, ensuring safety and reliability in the toughest environments.
Oil and water resistant design enhances durability in challenging conditions
Silicone dots on the Palm and fingertips provide an exceptional grip
Heavy duty TPR padding across the knuckles protects against bruises
Neoprene cuff ensures a secure fit for all day wear
Insulated for added warmth during cold conditions
Patches in the thumb web area enhance durability and longevity of the gloves
Lightweight construction ensures excellent dexterity and movement
Engineered to reduce the risk of finger pinching and severe cuts
Sold per pair, ensuring convenience and Value for buyers
Hand wash with cold water recommended for easy care
Related links
- Impacto WGRIGG Yellow Synthetic Leather Gloves Nitrile, PVC Coating
- Impacto WGRIGG Yellow Synthetic Leather Gloves Nitrile, PVC Coating
- Impacto WGRIGG Yellow Synthetic Leather Gloves Nitrile, PVC Coating
- SIP Protection Head-to-toe Black Size 11, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 10, Rubber PVC Coating
- Skytec Torq Red F Red Size XL TPR Coating
- Skytec Torq Chem X Black Size L PVC Coating
- Delta Plus CHEMSAFE PLUS VV836 Blue Polyamide Work Gloves Nitrile, PVC Coating
