ATG MaxiTherm Orange, Grey Acrylic, Polyester (Liner) Work Gloves, Size 10, Rubber Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

£98.81

(exc. VAT)

£118.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£98.81£8.234

*price indicative

RS Stock No.:
667-758
Mfr. Part No.:
30202-10B
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Work Gloves

Size

10

Material

Acrylic, Polyester (Liner)

Colour

Orange, Grey

EN 388 Abrasion

1

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - Coup Test

2

EN388 Cut - TDM-100 Test

B

Number of Gloves

12

Resistance Features

Anti-Slip

Coating

Rubber

Series

MaxiTherm

EN 374 Chemical

No

EN 407 Thermal

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy