GUYARD THERMO KING Black, Orange Polyamide Work Gloves, Size 10, Latex Coating

Subtotal (1 pack of 10 pairs)*

£54.87

(exc. VAT)

£65.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£54.87£5.487

*price indicative

RS Stock No.:
196-604
Mfr. Part No.:
THERMOKING 10
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

10

Material

Polyamide

Lining Material

Acrylic

Colour

Black, Orange

EN 388 Abrasion

2/4

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN, EN 21420:2020, EN 388:2016 + A1:2018, EN 511:2006

Number of Gloves

10

Series

THERMO KING

Mechanical Hazards EN 388

Yes

Coating

Latex

Standards/Approvals

CE, EN 1186-3 :2002, EN 21420 :2020, EN 388 :2016 +A1 :2018, EN 511 :2006

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Premium protective glove is designed to offer exceptional comfort and durability in challenging environments. With a robust construction featuring a 3-gauge polyamide fabric and double latex coating, it ensures both safety and flexibility. The acrylic lining enhances warmth while the elasticated cuff, designed with a coloured overlock, facilitates a snug fit for all-day wear.

Suitable for handling foodstuffs and in wet room applications

Complies with EN 388 standards for various resistance levels

Dexterity level 5 allows for exceptional hand movement

Packaged conveniently in bags and boxes for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy