GUYARD THERMO KING Black, Orange Polyamide Work Gloves, Size 7, Latex Coating

Subtotal (1 pack of 10 pairs)*

£54.87

(exc. VAT)

£65.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£54.87£5.487

*price indicative

RS Stock No.:
196-600
Mfr. Part No.:
THERMOKING 07
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

7

Material

Polyamide

Lining Material

Acrylic

Colour

Black, Orange

EN 388 Abrasion

2/4

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN, EN 511:2006, ISO

Coating

Latex

Series

THERMO KING

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

CE, EN 1186-3 :2002, EN 21420 :2020 EN 388 :2016 +A1 :2018, EN 511 :2006, ISO 13997 :1999

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD High-performance polyamide glove, expertly designed for intermediate risk categories, provides exceptional protection and comfort for various handling tasks. Constructed with a robust double latex coating and an acrylic lining, Glove combines durability with tactile sensitivity. The elasticated cuff, featuring a coloured overlock, ensures a secure fit while making it easy to identify size.

An elasticated cuff with coloured overlock provides a tailored fit

Available in a range of sizes from 6 to 11, catering to diverse users

Acrylic lining adds an extra layer of comfort during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy