GUYARD MECAFLEX Black, Grey Nylon Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 196-584
- Mfr. Part No.:
- MECAFLEX3/4 08
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£19.36
(exc. VAT)
£23.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.36 | £1.936 |
*price indicative
- RS Stock No.:
- 196-584
- Mfr. Part No.:
- MECAFLEX3/4 08
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | MECAFLEX | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 388 :2016+A1 :2018, EN 420 :2003+A1 :2009 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series MECAFLEX | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 388 :2016+A1 :2018, EN 420 :2003+A1 :2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The GUYARD High-quality protective glove is a must-have for professionals seeking reliable hand safety in demanding work environments. Engineered for comfort and dexterity, the glove features a ventilated design and a durable ¾ black nitrile coating, allowing for optimal performance when handling greasy or oily parts.
Designed for handling diverse materials, including greasy and oily parts
Minimal maintenance required, simplifying care and upkeep
Expiry date of 5 years from manufacture ensures your safety gear remains reliable
Related links
- GUYARD MECAFLEX34 Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX34 Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX34 Black Nylon Work Gloves Nitrile Coating
- GUYARD MECA FLEX FULL Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX Black Size 10, Nitrile Coating
- GUYARD MECAFLEX Black Size 9, Nitrile Coating
- GUYARD MECAFLEX Black Size 7, Nitrile Coating
- GUYARD MECAFLEX Black Nylon Work Gloves Nitrile Coating
