GUYARD MECAFLEX Black, Grey Nylon Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

£17.50

(exc. VAT)

£21.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£17.50£1.75

*price indicative

RS Stock No.:
196-578
Mfr. Part No.:
MECAFLEX09
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

9

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Number of Gloves

10

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Nitrile

Series

MECAFLEX

Standards/Approvals

CE, Compliance with European Regulation 2016/425

RoHS Status: Exempt

COO (Country of Origin):
KR
The GUYARD Glove is designed specifically for individuals needing reliable protection in intermediate risk environments. Offering both comfort and dexterity, it features a nylon-supported structure combined with a black nitrile coating that ensures excellent grip on palms and fingertips. The ventilated back promotes breathability, making it ideal for extended wear.

High dexterity level allows for precise handling

Recommended for tasks involving grease or oil to prevent slippage

CE marked to signify compliance with European health and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy