GUYARD MECAFLEX Black Nylon Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 196-573
- Mfr. Part No.:
- MECAFLEX06
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£17.50
(exc. VAT)
£21.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.50 | £1.75 |
*price indicative
- RS Stock No.:
- 196-573
- Mfr. Part No.:
- MECAFLEX06
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | MECAFLEX | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE, EN 388 :2016 (4 1 3 1 X), EN 420 :2003+A1 :2009, EN ISO 13997 :1999, EU, EU Regulation 2016/425, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series MECAFLEX | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | ||
Number of Gloves 10 | ||
Standards/Approvals CE, EN 388 :2016 (4 1 3 1 X), EN 420 :2003+A1 :2009, EN ISO 13997 :1999, EU, EU Regulation 2016/425, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The GUYARD MECAFLEX glove is the ideal companion for those requiring reliable protection in challenging environments. Engineered for enhanced dexterity and comfort, this PPE glove features a nylon-supported design coupled with a black nitrile coating that provides excellent grip without compromising flexibility.
Optimised for handling greasy or oily parts efficiently
No special maintenance required for hassle-free usage
Packaged conveniently for easy storage and distribution
CE marking signifies compliance with safety standards
Related links
- GUYARD MECAFLEX FULL Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX Black Size 10, Nitrile Coating
- GUYARD MECAFLEX Black Size 9, Nitrile Coating
- GUYARD MECAFLEX Black Size 7, Nitrile Coating
- GUYARD MECAFLEX Black Size 8, Nitrile Coating
- GUYARD MECAFLEX Black Size 8
- GUYARD MECAFLEX FULL Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX34 Black Nylon Work Gloves Nitrile Coating
