GUYARD MECAFLEX FULL Black Nylon Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

£19.36

(exc. VAT)

£23.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£19.36£1.936

*price indicative

RS Stock No.:
196-695
Mfr. Part No.:
MECAFLEX FULL 10
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

10

Product Type

Work Gloves

Material

Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Coating

Nitrile

Series

MECAFLEX FULL

Standards/Approvals

CE, EN 388:2016 (4 1 3 1 X), EN 420:2003+ A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Exceptionally designed glove offers a unique blend of comfort and protection for various applications. Engineered for the automotive and aerospace industries, this product excels in handling greasy and oily parts, ensuring maximum dexterity and safety. The ventilated back promotes breathability, keeping your hands cool during prolonged use.

Tailored for optimal dexterity in various handling tasks

CE marking affirms compliance with essential health and safety regulations

Appropriate for use in sensitive environments requiring hygiene considerations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy