GUYARD MECAFLEX34 Black Nylon Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 196-689
- Mfr. Part No.:
- MECAFLEX3/4 10
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£19.36
(exc. VAT)
£23.23
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 17 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.36 | £1.936 |
*price indicative
- RS Stock No.:
- 196-689
- Mfr. Part No.:
- MECAFLEX3/4 10
- Brand:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Series | MECAFLEX34 | |
| Standards/Approvals | CE, EN 388:2016 (4 1 3 1 X), EN 420:2003+A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Series MECAFLEX34 | ||
Standards/Approvals CE, EN 388:2016 (4 1 3 1 X), EN 420:2003+A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- GUYARD MECAFLEX34 Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX34 Black Nylon Work Gloves Nitrile Coating
- GUYARD MECA FLEX FULL Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX Black Size 8, Nitrile Coating
- GUYARD MECAFLEX FULL Black Nylon Work Gloves Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 10, Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD MECAFLEX Black Size 10, Nitrile Coating
