GUYARD MECA FLEX FULL Black Nylon Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 196-692
- Mfr. Part No.:
- MECAFLEX FULL 08
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£19.36
(exc. VAT)
£23.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.36 | £1.936 |
*price indicative
- RS Stock No.:
- 196-692
- Mfr. Part No.:
- MECAFLEX FULL 08
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Series | MECA FLEX FULL | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Standards/Approvals | EN 388:2016, EN 420:2003+ A1:2009 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Series MECA FLEX FULL | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Standards/Approvals EN 388:2016, EN 420:2003+ A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Work glove is expertly designed to provide robust hand protection in diverse working environments. With a nylon support and a black nitrile coating, these gloves combine durability with exceptional dexterity, making them ideal for tasks in the automotive and aerospace industries.
Designed for compliance with strict EN standards for personal protective equipment
Durable construction withstands the demands of industrial applications
No special maintenance is required for practical everyday use
Expiry date ensures long-term reliability from the date of manufacture
Related links
- GUYARD MECA FLEX FULL Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX FULL Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX FULL Black Nylon Work Gloves Nitrile Coating
- GUYARD MECAFLEX Black Size 8, Nitrile Coating
- GUYARD FULL NIC CUT 3 Black HPPE Polyamide Work Gloves Nitrile Coating
- GUYARD MECAFLEX Black Size 10, Nitrile Coating
- GUYARD NIT GRIP Grey Polyamide Size 8, Nitrile Coating
- GUYARD NIT GRIP 3/4 Grey Polyamide Size 8, Nitrile Coating
