Tegera TEGERA Black, Brown Leather Work Gloves, Size 11
- RS Stock No.:
- 138-597
- Mfr. Part No.:
- 32-11
- Brand:
- Tegera
Subtotal (1 pair)*
£25.17
(exc. VAT)
£30.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £25.17 |
*price indicative
- RS Stock No.:
- 138-597
- Mfr. Part No.:
- 32-11
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II | |
| Resistance Features | Heat Resistant | |
| Series | TEGERA | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II | ||
Resistance Features Heat Resistant | ||
Series TEGERA | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
