Tegera TEGERA Black, White Leather Work Gloves, Size 11
- RS Stock No.:
- 138-526
- Mfr. Part No.:
- 377-11
- Brand:
- Tegera
Subtotal (1 pack of 6 pairs)*
£60.84
(exc. VAT)
£73.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £60.84 | £10.14 |
*price indicative
- RS Stock No.:
- 138-526
- Mfr. Part No.:
- 377-11
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, White | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, White | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Cold Resistant | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Series TEGERA | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Black Size 11
- Tegera TEGERA Black Size 11 270mm
- Tegera TEGERA Black White Leather Work Gloves, Size 11
- Tegera TEGERA Black White Leather Work Gloves, Size 11
- Tegera TEGERA Black Size 10
- Tegera TEGERA Black Size 8
- Tegera TEGERA Black Grey Size 11
- Tegera TEGERA Black HPPE Nylon Polyester Spandex Size 11,
