Tegera TEGERA Black, White Leather Work Gloves, Size 8

Subtotal (1 pack of 6 pairs)*

£60.84

(exc. VAT)

£73.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£60.84£10.14

*price indicative

RS Stock No.:
138-527
Mfr. Part No.:
377-8
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

8

Material

Leather

Colour

Black, White

Number of Gloves

12

Resistance Features

Cold Resistant

Series

TEGERA

Standards/Approvals

CE, EAC, UKCA

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy