Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Cable Assembly, 450 mm
- RS Stock No.:
- 685-076
- Mfr. Part No.:
- 15133-0805
- Brand:
- Molex
Subtotal (1 bag of 25 units)*
£186.98
(exc. VAT)
£224.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £186.98 | £7.479 |
*price indicative
- RS Stock No.:
- 685-076
- Mfr. Part No.:
- 15133-0805
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | PicoClasp | |
| Series | 15133 | |
| Connector Type B | PicoClasp | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Cable Length | 450mm | |
| Standards/Approvals | EU RoHS, China RoHS, Low-Halogen, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A PicoClasp | ||
Series 15133 | ||
Connector Type B PicoClasp | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Cable Length 450mm | ||
Standards/Approvals EU RoHS, China RoHS, Low-Halogen, REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex Pico-Clasp to Pico-Clasp Off-the-Shelf (OTS) Cable Assembly is engineered for seamless signal transmission in compact applications. Designed with precision this single-row assembly offers an optimal 450.00mm length and accommodates up to 8 circuits within a robust white connector design. Ideal for wire to board connections the assembly enables reliable connectivity in various electronic installations ensuring that signals are transmitted effortlessly. The dual-ended connectors simplify installation while maintaining a secure fit making this product a versatile choice for a range of power and signal needs. Crafted to meet strict compliance standards it combines functionality with superior performance.
Active product status ensures availability for immediate deployment
Utilises crimp or compression for terminal interface style promoting flexible installation options
Compatible with multiple Pico-Clasp connectors which enhancing versatility in design options
Compliant with EU RoHS directives which ensuring an environmentally friendly choice
Lightweight design with a net weight of only 4.052g for easy integration into various systems
No overmolding feature allows for compact assembly in tighter spaces
Related links
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Power Cable Assembly, 450 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Power Cable Assembly, 450 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Power Cable Assembly, 150 mm
- Molex 2 Way Female PicoClasp to 2 Way Female PicoClasp Power Cable Assembly, 50 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Power Cable Assembly, 50 mm
- Molex 5 Way Female PicoClasp to 5 Way Female PicoClasp Wire to Board Cable, 450 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Power Cable Assembly, 50 mm
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Wire to Board Cable, 600 mm
