Molex 2 Way Female PicoClasp to 2 Way Female PicoClasp Cable Assembly, 50 mm

Subtotal (1 bag of 80 units)*

£211.49

(exc. VAT)

£253.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£211.49£2.644

*price indicative

RS Stock No.:
683-793
Mfr. Part No.:
15133-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

PicoClasp

Series

15133

Connector Type B

PicoClasp

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

2

Number of Contacts B

2

Cable Length

50mm

Standards/Approvals

China RoHS, REACH SVHC, EU RoHS, Low-Halogen

COO (Country of Origin):
CN
The Molex Pico-Clasp to Pico-Clasp Off-the-Shelf (OTS) Cable Assembly is engineered for optimal signal transmission and connection reliability in diverse applications. Designed with dual-ended connectors, this assembly caters specifically to wire to board configurations, ensuring seamless integration in various electronic systems. With a compact length of 50.00mm and two circuits, this assembly is perfect for projects where space and efficiency are paramount. Constructed with high-quality materials, including nylon and phosphor bronze, the assembly not only meets industry compliance standards but also ensures longevity and performance. Ideal for professionals seeking robust and effective solutions, it simplifies complex wiring scenarios while maintaining ease of use.

Dual-ended design for versatile connectivity

Ideal for wire to board assembly configurations

Constructed from durable nylon and phosphor bronze materials

Compliance with EU RoHS standards for environmental assurance

Compatible with various Pico-Clasp headers for expanded application

Net weight of 0.237g aids in lightweight design

Related links