Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Cable Assembly, 50 mm
- RS Stock No.:
- 683-539
- Mfr. Part No.:
- 15133-0300
- Brand:
- Molex
Subtotal (1 bag of 60 units)*
£190.75
(exc. VAT)
£228.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £190.75 | £3.179 |
*price indicative
- RS Stock No.:
- 683-539
- Mfr. Part No.:
- 15133-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | PicoClasp | |
| Product Type | Cable Assembly | |
| Connector Type B | PicoClasp | |
| Series | 15133 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Cable Length | 50mm | |
| Standards/Approvals | Low-Halogen, EU RoHS, China RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoClasp | ||
Product Type Cable Assembly | ||
Connector Type B PicoClasp | ||
Series 15133 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Cable Length 50mm | ||
Standards/Approvals Low-Halogen, EU RoHS, China RoHS, REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex Pico-Clasp to Pico-Clasp Off-the-Shelf (OTS) Cable Assembly designed to facilitate seamless signal connections in compact applications. This discrete wire assembly, featuring female to female connectors, ensures a reliable interface within devices, making it ideal for signal and wire to board applications. Measuring 50.00mm in length, this solution supports up to 3 circuits, ensuring compatibility for varied configurations. Constructed with high-quality materials, including nylon resin and phosphor bronze, it guarantees durability and optimal performance. Its dual-ended design and crimp termination interface allow for straightforward integrations, making it an essential component in modern electronic setups.
Designed with a compact 50.00mm length for efficient use in tight spaces
Supports up to 3 circuits which ensuring versatility in applications
Dual-ended connector configuration simplifies installation and connectivity
1.0A maximum current per contact ensures safe and reliable operation
Locking mechanism provides secure connections for increased stability
Lightweight design at 0.355g aids in weight-sensitive applications
Mates seamlessly with a variety of Pico-Clasp surface mount headers
Conforms to industry standards for quality and reliability
Related links
- Molex 2 Way Female PicoClasp to 2 Way Female PicoClasp Cable Assembly, 50 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Wire to Board Cable, 300 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Wire to Board Cable, 150 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Cable Assembly, 150 mm
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Wire to Board Cable, 600 mm
