Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Cable Assembly, 50 mm
- RS Stock No.:
- 814-559
- Mfr. Part No.:
- 15133-0600
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-559
- Mfr. Part No.:
- 15133-0600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | PicoClasp | |
| Connector Type B | PicoClasp | |
| Series | 15133 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | White | |
| Jacket Material | Polyurethane/PVC | |
| Cable Length | 50mm | |
| Voltage | 50V ac, 50V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A PicoClasp | ||
Connector Type B PicoClasp | ||
Series 15133 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour White | ||
Jacket Material Polyurethane/PVC | ||
Cable Length 50mm | ||
Voltage 50V ac, 50V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex cable assembly provides a reliable connection for applications requiring signal and power transfer, featuring a Compact design with dual-ended connectors. Its robust, high-quality construction ensures dependable performance in various environments.
Maximum current rating of 1.0A per contact allows for efficient power transfer
Rated for a maximum voltage of 50V AC (RMS)/DC, supporting diverse electrical systems
Designed with a 50.00mm cable length and six circuits enables versatile connectivity
Constructed from phosphor bronze and tin plating for enhanced durability and reliability
Related links
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 2 Way Female PicoClasp to 2 Way Female PicoClasp Cable Assembly, 50 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Cable Assembly, 50 mm
- Molex 6 Way Female Picolock to 6 Way Female Picolock Cable Assembly, 50 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Wire to Board Cable, 100 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Wire to Board Cable, 600 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Wire to Board Cable, 300 mm


