Molex 4 Way Female PicoClasp to 4 Way Female PicoClasp Cable Assembly, 450 mm

RS Stock No.:
814-558
Mfr. Part No.:
15133-0405
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

PicoClasp

Series

15133

Connector Type B

PicoClasp

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

White

Jacket Material

Polyurethane/PVC

Cable Length

450mm

Voltage

50V ac, 50V ac

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex cable assembly is a Pico-Clasp-to-Pico-Clasp off-the-shelf solution designed for reliable signal transmission. It features a Compact design and is Ideal for applications requiring precise electrical connections in space-constrained environments.

Active status ensures reliability in various applications

450.00mm cable length optimises space management

Dual-ended connectors enable versatile installation

Supports up to 4 loaded circuits for efficient data transfer

Female-female configuration facilitates easy compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy