Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Cable Assembly, 450 mm
- RS Stock No.:
- 684-721
- Mfr. Part No.:
- 15133-0705
- Brand:
- Molex
Subtotal (1 bag of 30 units)*
£202.79
(exc. VAT)
£243.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £202.79 | £6.76 |
*price indicative
- RS Stock No.:
- 684-721
- Mfr. Part No.:
- 15133-0705
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | PicoClasp | |
| Series | 15133 | |
| Connector Type B | PicoClasp | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 450mm | |
| Standards/Approvals | China RoHS, Low-Halogen, REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A PicoClasp | ||
Series 15133 | ||
Connector Type B PicoClasp | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 450mm | ||
Standards/Approvals China RoHS, Low-Halogen, REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex Pico-Clasp to Pico-Clasp Off-the-Shelf (OTS) Cable Assembly offers a reliable solution for connecting power and signal in compact spaces. Designed for dual-ended connectivity with its seven circuits and a length of 450.00mm this cable assembly facilitates seamless wire to board applications. Its robust construction features female connectors made from durable nylon ensuring a secure lock to the mating parts. This active product meets stringent compliance standards making it suitable for various industries requiring reliable electronic connectivity. With its low weight and tailored design it excels in environments demanding both efficiency and performance.
Constructed from high-quality nylon for durability and longevity
Offers reliable female to female connectivity with secure locking
Compliance with EU RoHS and REACH SVHC standards ensures environmental responsibility
Designed for wire to board applications which enhancing versatility in various settings
Lightweight design ensures minimal impact in space-constrained environments
Compatible with multiple Pico-Clasp connectors increasing interoperability
Utilises crimp or compression termination which ensuring reliable electrical connections
Related links
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Cable Assembly, 150 mm
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Wire to Board Cable, 300 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Wire to Board Cable, 50 mm
- Molex 2 Way Female PicoClasp to 2 Way Female PicoClasp Cable Assembly, 50 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Cable Assembly, 50 mm
