Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Cable Assembly, 150 mm
- RS Stock No.:
- 683-794
- Mfr. Part No.:
- 15133-0702
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
£238.26
(exc. VAT)
£285.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £238.26 | £5.957 |
*price indicative
- RS Stock No.:
- 683-794
- Mfr. Part No.:
- 15133-0702
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | PicoClasp | |
| Product Type | Cable Assembly | |
| Series | 15133 | |
| Connector Type B | PicoClasp | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 150mm | |
| Standards/Approvals | China RoHS, REACH SVHC, EU RoHS, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoClasp | ||
Product Type Cable Assembly | ||
Series 15133 | ||
Connector Type B PicoClasp | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 150mm | ||
Standards/Approvals China RoHS, REACH SVHC, EU RoHS, Low-Halogen | ||
- COO (Country of Origin):
- CN
The Molex Pico-Clasp to Pico-Clasp Off-the-Shelf (OTS) Cable Assembly designed to facilitate efficient signal transmission between board connections. Featuring a compact 150.00mm length and capable of supporting up to 7 circuits, this assembly offers a reliable solution for various applications requiring discrete wire connections. Its robust design, with female-female connectors, ensures secure mating while optimising space in your projects. Whether for use in signal applications or power distribution, this cable assembly promises durability and high performance, aligning perfectly with industry standards for electronic assembly.
Active status ensures product availability and ongoing support
Dual-ended connector configuration allows versatile connectivity options
Constructed with phosphor bronze metal for enhanced conductivity
Tin plating ensures reliable termination and mating interfaces
UL 1571 wire compliance guarantees suitability for a variety of environmental conditions
Compact size is ideal for space-constrained applications without compromising on performance
Crimp or compression termination style provides robust connections which ensuring longevity and reliability
Colour-coded white resin enhances visibility and easy identification in complex assemblies
Related links
- Molex 7 Way Male CLIK-Mate to 7 Way Male CLIK-Mate Cable Assembly, 150 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 2 Way Female PicoClasp to 2 Way Female PicoClasp Cable Assembly, 50 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Wire to Board Cable, 150 mm
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Cable Assembly, 50 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 150 mm
