Molex 4 Way Female Female to 4 Way Female Female Cable Assembly, 450 mm
- RS Stock No.:
- 815-044
- Mfr. Part No.:
- 45111-0405
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
£197.88
(exc. VAT)
£237.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £197.88 | £1.979 |
*price indicative
- RS Stock No.:
- 815-044
- Mfr. Part No.:
- 45111-0405
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female | |
| Product Type | Cable Assembly | |
| Connector Type B | Female | |
| Series | 45111 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 450mm | |
| Voltage | 50V ac, 50V ac | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female | ||
Product Type Cable Assembly | ||
Connector Type B Female | ||
Series 45111 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 450mm | ||
Voltage 50V ac, 50V ac | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex cable assembly provides a reliable connection solution, specifically designed to facilitate signal transmission in applications requiring precision and efficiency with its robust construction and tailored specifications.
Current maximum per contact is rated at 1.5A
Voltage capacity reaches up to 50V AC (RMS)/DC
Constructed from high-quality copper alloy for optimal conductivity
Utilises crimp or compression for secure termination Interface
Features a 450.00mm length with a discrete wire assembly design
Related links
- Molex 4 Way Female PicoClasp to 4 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 2 Way Female Female to 2 Way Female Female Cable Assembly, 450 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Wire to Board Cable, 450 mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 450 mm
- Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 450 mm
- Molex 4 Way Female PicoEzmate to 4 Way Female PicoEzmate Wire to Board Cable, 450 mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 500 mm


