Molex 2 Way Female Female to 2 Way Female Female Cable Assembly, 450 mm
- RS Stock No.:
- 815-043
- Mfr. Part No.:
- 45111-0205
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-043
- Mfr. Part No.:
- 45111-0205
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female | |
| Product Type | Cable Assembly | |
| Connector Type B | Female | |
| Series | 45111 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Cable Length | 450mm | |
| Jacket Material | Polyester | |
| Voltage | 50V ac, 50V ac | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female | ||
Product Type Cable Assembly | ||
Connector Type B Female | ||
Series 45111 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Cable Length 450mm | ||
Jacket Material Polyester | ||
Voltage 50V ac, 50V ac | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly provides essential connectivity for applications requiring reliability and durability. This cable assembly ensures efficient signal transmission within constrained spaces, making it Ideal for various applications.
Current rating is a maximum of 1.5A per contact
Rated for voltages up to 50V AC/DC
Constructed with a robust black polyester resin
Dual-ended connectors enable versatile usage
Utilises crimp or compression termination styles
Related links
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Cable Assembly, 450 mm
- Molex 4 Way Female Female to 4 Way Female Female Cable Assembly, 450 mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 450 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 450 mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 2 Way Female Picolock to 2 Way Female Picolock Wire to Board Cable, 450 mm
- Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 450 mm
- Molex 2 Way Female PicoEzmate to 2 Way Female PicoEzmate Wire to Board Cable, 450 mm


