Molex, 212528 Receptacle Connector Housing, 3mm Pitch, 2 Way, 2 Row Right Angle

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.87

(exc. VAT)

£9.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£7.87£1.574
5 - 9£7.23£1.446
10 +£6.53£1.306

*price indicative

RS Stock No.:
536-410
Mfr. Part No.:
2125280220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

3mm

Gender

Receptacle

Series

212528

Body Orientation

Right Angle

COO (Country of Origin):
CN
The Molex Micro fit+ versa colour right angle header is designed to elevate your electronic connections with reliability and performance. Built to withstand demanding applications, it features a compact 3.00mm pitch, optimising space without compromising on effectiveness. The dual row configuration with two circuits ensures robust power delivery while maintaining a sleek profile. Crafted with a high copper alloy, this header guarantees excellent conductivity, while the matte tin plating enhances durability and resistance to corrosion. With glow wire capability, it meets safety standards for demanding environments, making it an ideal choice for various industrial applications. Whether for power connections or intricate wire to board interfaces, this product stands out for its premium engineering and thoughtful design, ensuring long lasting performance and peace of mind in every use.

Enhanced durability ensures long lasting performance in various environments
Glow wire capability aligns with contemporary safety standards
Compact dimensions make it perfect for space constrained designs
Dual row configuration supports efficient power distribution
Optimised for accessibility and ease of integration into existing circuits
Matte tin plating provides superior resistance to wear and corrosion
Liquid crystal polymer materials contribute to high thermal stability
Right angle orientation simplifies installation and circuit layout

Related links