Molex, 206461 Receptacle Connector Housing, 3mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 536-387
- Mfr. Part No.:
- 2064610602
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.93
(exc. VAT)
£8.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £6.93 | £0.693 |
| 5 - 9 | £6.38 | £0.638 |
| 10 + | £5.76 | £0.576 |
*price indicative
- RS Stock No.:
- 536-387
- Mfr. Part No.:
- 2064610602
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Receptacle | |
| Series | 206461 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 206461 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Exceptional receptacle housing is designed for versatility, offering a reliable solution for connecting power in various applications. The dual row, six circuit design ensures efficient space utilisation, while the robust construction adheres to UL 94V 0 flammability standards, contributing to safety without compromising functionality. With its glow wire capability, this product stands out as a dependable choice for demanding environments. Ideal for power, wire to board, and wire to wire applications, it showcases a striking red resin finish that adds both aesthetic and practical value. This receptacle seamlessly integrates with multiple compatible parts, providing a tailored fit for your connection needs, making it a prime asset for any project that requires durable and efficient connectivity.
Designed to accommodate six circuits for optimal power management
Constructed with a high quality nylon resin for enhanced durability
Featuring a vibrant red colour that aids in easy identification
Glow wire capability ensures safety in heat sensitive environments
Polarised design prevents incorrect mating with compatible parts
Suitable for a wide range of applications from power to data transmission
The dual row layout maximises space inside compact devices
Reliable locking mechanism ensures secure connections during use
Constructed with a high quality nylon resin for enhanced durability
Featuring a vibrant red colour that aids in easy identification
Glow wire capability ensures safety in heat sensitive environments
Polarised design prevents incorrect mating with compatible parts
Suitable for a wide range of applications from power to data transmission
The dual row layout maximises space inside compact devices
Reliable locking mechanism ensures secure connections during use
