Molex, 206461 Receptacle Connector Housing, 3mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 536-396
- Mfr. Part No.:
- 2064610604
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.93
(exc. VAT)
£8.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £6.93 | £0.693 |
| 5 - 9 | £6.38 | £0.638 |
| 10 + | £5.76 | £0.576 |
*price indicative
- RS Stock No.:
- 536-396
- Mfr. Part No.:
- 2064610604
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Receptacle | |
| Series | 206461 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 206461 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Receptacle Housing is an innovative connector solution designed for reliable power and wire to board connections. Its dual row configuration accommodates six circuits, making it ideal for various applications, including electronic devices that require a compact yet efficient design. Featuring a durable nylon resin construction, this housing is glow wire capable and meets UL flammability standards. The vibrant yellow colour not only enhances visibility but also supports straightforward installation and identification. With its keying and locking features, the receptacle ensures secure mating with compatible parts, delivering peace of mind in demanding environments. Whether utilised in consumer electronics or industrial equipment, this connector housing combines performance with compliance, making it an essential component for modern connectivity needs.
Glow wire capability enhances safety in high temperature applications
Keying mechanism ensures correct alignment during installation
Locking design prevents unintentional disconnection
Compatible with a range of Molex headers for versatile applications
Meets stringent UL and RoHS compliance standards
Compact design facilitates integration in space constrained environments
Optimised for use with female crimp terminals which ensuring efficient connectivity
Keying mechanism ensures correct alignment during installation
Locking design prevents unintentional disconnection
Compatible with a range of Molex headers for versatile applications
Meets stringent UL and RoHS compliance standards
Compact design facilitates integration in space constrained environments
Optimised for use with female crimp terminals which ensuring efficient connectivity
