Molex, 206461 Receptacle Connector Housing, 3mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 536-395
- Mfr. Part No.:
- 2064610404
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
£9.77
(exc. VAT)
£11.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 15 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £9.77 | £0.489 |
| 5 + | £8.99 | £0.45 |
*price indicative
- RS Stock No.:
- 536-395
- Mfr. Part No.:
- 2064610404
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Receptacle | |
| Series | 206461 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 206461 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color receptacle housing is meticulously designed for optimal connectivity and reliability in various applications. With its dual row structure and ability to accommodate four circuits, this product delivers a robust solution for both power and signal routing needs. The UL 94V 0 rated housing ensures enhanced flammability resistance, making it suitable for demanding environments. Additionally, the bright yellow resin not only adds visibility but also aids in easy identification during installations. Crafted from durable nylon, this receptacle housing is engineered to meet stringent industry standards, ensuring longevity and performance. Its compatibility with various connectors allows for seamless integration in diverse configurations, providing flexibility for your projects. The products glow wire capability further guarantees safety in high temperature scenarios, showcasing its versatility across applications.
Designed for dual row configurations to maximise space efficiency
Glows wire capable which ensuring safety in elevated temperature settings
Constructed from high quality nylon for enhanced durability
Features keying mechanisms to prevent incorrect connections
Provides a reliable solution for both wire to board and wire to wire configurations
Complies with crucial industry standards for quality assurance
Lightweight design contributes to overall system efficiency
The bright yellow colour allows for quick and easy identification
Glows wire capable which ensuring safety in elevated temperature settings
Constructed from high quality nylon for enhanced durability
Features keying mechanisms to prevent incorrect connections
Provides a reliable solution for both wire to board and wire to wire configurations
Complies with crucial industry standards for quality assurance
Lightweight design contributes to overall system efficiency
The bright yellow colour allows for quick and easy identification
