Molex, 206461 Receptacle Connector Housing, 3mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 536-886
- Mfr. Part No.:
- 2064610402
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
£9.77
(exc. VAT)
£11.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 15 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £9.77 | £0.489 |
| 5 + | £8.99 | £0.45 |
*price indicative
- RS Stock No.:
- 536-886
- Mfr. Part No.:
- 2064610402
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Receptacle | |
| Series | 206461 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 206461 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color receptacle housing is designed for efficiency in power and signal applications, boasting a robust dual row configuration with four circuits. Its UL 94V 0 rating ensures fire safety, complemented by a glow wire capability for enhanced resilience in challenging environments. The receptacle, which comes in a striking red colour, is engineered to provide reliable connectivity, ensuring a secure fit with mating parts. This product not only meets stringent compliance standards but also offers a versatile solution for various wire to board and wire to wire connections. Ideal for projects requiring dependable and compact connectors, this receptacle housing is a top choice for industry professionals seeking quality and innovation.
Designed for power and wire to wire applications promoting versatility
Constructed from high grade nylon resin for durability in demanding conditions
Glow wire capable increasing safety in high temperature situations
Compliant with EU RoHS standards showcasing commitment to environmental safety
Offers an exceptional temperature range making it suitable for diverse operational environments
Specification driven design ensures compatibility with a broad range of mating parts
Lightweight design enhances ease of handling and installation
Constructed from high grade nylon resin for durability in demanding conditions
Glow wire capable increasing safety in high temperature situations
Compliant with EU RoHS standards showcasing commitment to environmental safety
Offers an exceptional temperature range making it suitable for diverse operational environments
Specification driven design ensures compatibility with a broad range of mating parts
Lightweight design enhances ease of handling and installation
