Molex, 212528 Receptacle Connector Housing, 3mm Pitch, 4 Way, 2 Row Right Angle
- RS Stock No.:
- 536-412
- Mfr. Part No.:
- 2125280420
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.27
(exc. VAT)
£13.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £11.27 | £2.254 |
| 5 + | £10.37 | £2.074 |
*price indicative
- RS Stock No.:
- 536-412
- Mfr. Part No.:
- 2125280420
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Receptacle | |
| Series | 212528 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 212528 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Right Angle Header is expertly designed for efficient wire to board connections in compact spaces. With a robust construction, it features dual rows and a 3.00mm pitch, ensuring secure and reliable connections while maintaining low profile aesthetics. Ideal for power applications, it integrates glow wire capability and low halogen materials for enhanced safety and compliance with environmental standards. The innovative design includes polarized features, simplifying mating processes and improving installation efficiency. This component is suitable for a variety of applications, ensuring that your projects benefit from the latest connector technology.
Engineered for dual row configuration to optimise space utilisation
Glow wire capable to enhance safety in high temperature environments
Constructed from durable liquid crystal polymer for long term performance
Complies with multiple industry standards which ensuring reliability
Features both locking and keying mechanisms for secure connections
Low halogen materials promote environmental compliance
Recommended PCB thickness allows for versatile mounting options
Right angle orientation facilitates installation in tight spaces
Glow wire capable to enhance safety in high temperature environments
Constructed from durable liquid crystal polymer for long term performance
Complies with multiple industry standards which ensuring reliability
Features both locking and keying mechanisms for secure connections
Low halogen materials promote environmental compliance
Recommended PCB thickness allows for versatile mounting options
Right angle orientation facilitates installation in tight spaces
