Molex, 212528 Male Connector Housing, 3mm Pitch, 2 Way, 2 Row Right Angle
- RS Stock No.:
- 536-226
- Mfr. Part No.:
- 2125280230
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.87
(exc. VAT)
£9.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £7.87 | £1.574 |
| 5 - 9 | £7.23 | £1.446 |
| 10 + | £6.53 | £1.306 |
*price indicative
- RS Stock No.:
- 536-226
- Mfr. Part No.:
- 2125280230
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Male | |
| Series | 212528 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Series 212528 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- CN
The Molex Versatile right angle header is engineered for seamless power and wire to board applications, featuring a robust design that ensures reliable connectivity. With a sleek blue finish, it enhances aesthetics while maintaining superior functionality. The dual row configuration, featuring two circuits, accommodates various PCB designs, making it an ideal choice for diverse electronic projects. Crafted from high quality materials, including a durable liquid crystal polymer and high copper alloy, this product guarantees longevity and performance under demanding conditions. Its glow wire capability and excellent temperature range make it suitable for a wide array of environments, ensuring unmatched reliability and safety in every application.
Utilises advanced glow wire technology for enhanced safety
Designed for easy integration with compatible receptacles
Manufactured with high quality low halogen materials for environmental compliance
Offers durable endurance with a mating cycle longevity of 25
Allows optimisation for dense PCB layouts with its compact dual row design
Facilitates straightforward assembly with through hole termination
Designed for easy integration with compatible receptacles
Manufactured with high quality low halogen materials for environmental compliance
Offers durable endurance with a mating cycle longevity of 25
Allows optimisation for dense PCB layouts with its compact dual row design
Facilitates straightforward assembly with through hole termination
