Molex, 212528 Male Connector Housing, 3mm Pitch, 2 Way, 2 Row Right Angle
- RS Stock No.:
- 536-230
- Mfr. Part No.:
- 2125280240
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.84
(exc. VAT)
£10.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £8.84 | £1.768 |
| 5 - 9 | £8.13 | £1.626 |
| 10 + | £7.33 | £1.466 |
*price indicative
- RS Stock No.:
- 536-230
- Mfr. Part No.:
- 2125280240
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Male | |
| Series | 212528 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Series 212528 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Right Angle Header offers an innovative solution for power and wire to board applications. Designed for robustness, this header supports dual row configurations with a compact 3.00mm pitch, ensuring efficient utilisation of space on your PCB. Its yellow resin colour not only enhances visibility but also signifies its capability to withstand tough environmental conditions due to low halogen compliance. The matte tin plating further enriches connection reliability while ensuring seamless mating with its designated receptacle. With a durable design suited for extensive mating cycles and an operating temperature range of -40° to +125°C, this product stands as a testament to modern engineering aimed at delivering performance without compromise.
Offers enhanced connectivity with glow wire capability
Facilitates easy integration with multiple part numbers
Ensures a reliable connection with tapered plastic features
Promotes efficient heatsinking and thermal management
Designed with polarisation to ensure correct mating alignment
Accommodates a variety of wire sizes for versatile applications
Constructed to withstand demanding operational environments
Provides a compact footprint for space saving applications
Features through hole termination for secure PCB attachment
Manufactured in compliance with industry standards for ultimate reliability
Facilitates easy integration with multiple part numbers
Ensures a reliable connection with tapered plastic features
Promotes efficient heatsinking and thermal management
Designed with polarisation to ensure correct mating alignment
Accommodates a variety of wire sizes for versatile applications
Constructed to withstand demanding operational environments
Provides a compact footprint for space saving applications
Features through hole termination for secure PCB attachment
Manufactured in compliance with industry standards for ultimate reliability
