Molex, 212528 Male Connector Housing, 3mm Pitch, 4 Way, 2 Row Right Angle
- RS Stock No.:
- 536-227
- Mfr. Part No.:
- 2125280430
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.27
(exc. VAT)
£13.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £11.27 | £2.254 |
| 5 + | £10.37 | £2.074 |
*price indicative
- RS Stock No.:
- 536-227
- Mfr. Part No.:
- 2125280430
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Male | |
| Series | 212528 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Series 212528 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Right Angle Header is designed to meet the evolving demands of modern electronics. This innovative component offers exceptional performance and reliability in various applications including power and wire to board connections. Incorporating advanced engineering, it features a precise 3.00mm pitch and dual row structure that maximises circuit capacity without compromising on size. The component achieves compliance with strict environmental standards, ensuring a responsible choice for sustainable engineering. Its distinctive blue resin not only enhances durability but also provides a unique aesthetic that can seamlessly integrate into diverse designs.
Offers a robust connection for high density applications
Engineered for enhanced durability with 25 mating cycles
Glow wire capable which ensuring safety in critical applications
Utilises a low halogen design promoting environmental friendliness
Facilitates effortless docking with its polarized features
Maintains performance across a wide temperature range
Chemical and thermal resistance ensures longevity and reliability
Supports tray packaging for efficient bulk handling and storage
Engineered for enhanced durability with 25 mating cycles
Glow wire capable which ensuring safety in critical applications
Utilises a low halogen design promoting environmental friendliness
Facilitates effortless docking with its polarized features
Maintains performance across a wide temperature range
Chemical and thermal resistance ensures longevity and reliability
Supports tray packaging for efficient bulk handling and storage
