Molex, 212528 Male Connector Housing, 3mm Pitch, 4 Way, 2 Row Right Angle
- RS Stock No.:
- 536-232
- Mfr. Part No.:
- 2125280440
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 536-232
- Mfr. Part No.:
- 2125280440
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Male | |
| Series | 212528 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Series 212528 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Right Angle Header is engineered to deliver exceptional performance for power and wire to board applications. With its innovative design, it ensures reliability and durability in various environments. The header features a 3.00mm pitch and a robust dual row configuration with four circuits, making it an ideal choice for those seeking reliable connectivity. The materials used, including high copper alloy and liquid crystal polymer, provide resilience against challenging conditions, ensuring that your connections remain secure. Its glow wire capability and low halogen status further enhance its appeal for modern technological needs, ensuring compliance with environmental standards while not compromising on performance.
Optimised for through hole applications enhancing installation ease
Dual row design maximises space efficiency within your circuit layouts
Robust construction guarantees longevity under demanding conditions
Glow wire capable offering added safety in high temperature environments
Low halogen composition supports environmentally friendly initiatives
Matte tin plating reduces the chances of oxidation for improved connectivity
Polarised design assures correct alignment with mating parts
Rated for high maximum current enabling reliable power transfer
Tested for 25 mating cycles which ensuring a durable connection
Compatible with Micro Fit+ Dual Row Receptacle for versatile assembly options
Dual row design maximises space efficiency within your circuit layouts
Robust construction guarantees longevity under demanding conditions
Glow wire capable offering added safety in high temperature environments
Low halogen composition supports environmentally friendly initiatives
Matte tin plating reduces the chances of oxidation for improved connectivity
Polarised design assures correct alignment with mating parts
Rated for high maximum current enabling reliable power transfer
Tested for 25 mating cycles which ensuring a durable connection
Compatible with Micro Fit+ Dual Row Receptacle for versatile assembly options
