Molex, 212528 Male Connector Housing, 3mm Pitch, 6 Way, 2 Row Right Angle
- RS Stock No.:
- 536-229
- Mfr. Part No.:
- 2125280630
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.20
(exc. VAT)
£19.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £16.20 | £3.24 |
| 5 + | £14.90 | £2.98 |
*price indicative
- RS Stock No.:
- 536-229
- Mfr. Part No.:
- 2125280630
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Male | |
| Series | 212528 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Series 212528 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Right Angle Header is designed for reliable connection solutions in a compact size, making it ideal for space constrained applications. With a 3.00mm pitch and a dual row configuration, this header offers exceptional versatility for PCB headers and receptacles. Its innovative design features provide not only durability but also compliance with stringent environmental standards, ensuring it meets the needs of modern electronic applications. Crafted for power and wire to board connections, this product enhances performance without compromising on safety. Designed to withstand rigorous mating cycles, it features glow wire capabilities and is constructed from high quality materials to provide long lasting reliability, making it a great choice for any technological development project.
Right angle orientation optimizes space on PCB layouts
Durable construction ensures longevity across numerous mating cycles
Glow wire capable for added safety in high temperature environments
Low halogen status supports environmentally friendly practices
Matte tin plating enhances conductivity while ensuring corrosion resistance
Designed to precisely mate with specified parts for secure connections
Recommended for use in power applications requiring reliable wire to board interfacing
Lightweight design contributes to overall system efficiency
Durable construction ensures longevity across numerous mating cycles
Glow wire capable for added safety in high temperature environments
Low halogen status supports environmentally friendly practices
Matte tin plating enhances conductivity while ensuring corrosion resistance
Designed to precisely mate with specified parts for secure connections
Recommended for use in power applications requiring reliable wire to board interfacing
Lightweight design contributes to overall system efficiency
