Molex, 212528 Receptacle Connector Housing, 3mm Pitch, 6 Way, 2 Row Right Angle
- RS Stock No.:
- 536-413
- Mfr. Part No.:
- 2125280620
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.20
(exc. VAT)
£19.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £16.20 | £3.24 |
| 5 + | £14.90 | £2.98 |
*price indicative
- RS Stock No.:
- 536-413
- Mfr. Part No.:
- 2125280620
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Receptacle | |
| Series | 212528 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 212528 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- CN
The Molex Innovative product redefines connectivity with its Micro Fit+ Versa Color right angle header. Designed for seamless integration in various applications, it features a compact 3.00mm pitch that allows for enhanced space efficiency. The dual row, six circuit design ensures reliable connections in demanding environments, while the matte tin plating provides optimal conductivity and protects against corrosion. This header is not only glow wire capable but also meets stringent compliance standards, making it an ideal choice for manufacturers prioritising safety and quality. Furthermore, its robust construction ensures durability across repeated mating cycles, catering to industries that require long lasting performance. Whether for power or wire to board applications, this product exemplifies engineering excellence and is perfectly suited for the modern electronic landscape.
Compact design optimises space in PCB layouts
Glow wire capability enhances safety in high temperature applications
Robust construction ensures durability for long term use
Matte tin plating guarantees reliable electrical conductivity
Meets rigorous compliance standards for safety and environmental considerations
Versatile application across various industries
Dual row design supports efficient connectivity requirements
User friendly orientation simplifies installation
Glow wire capability enhances safety in high temperature applications
Robust construction ensures durability for long term use
Matte tin plating guarantees reliable electrical conductivity
Meets rigorous compliance standards for safety and environmental considerations
Versatile application across various industries
Dual row design supports efficient connectivity requirements
User friendly orientation simplifies installation
